Panasonic Pin Plunger Micro Switch, Right Angle PCB Terminal Terminal, 100 mA, 30 V dc, SPDT, IP67
- RS Stock No.:
- 699-0148
- Mfr. Part No.:
- ASQ10710
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£3.44
(exc. VAT)
£4.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.44 |
| 10 - 49 | £3.09 |
| 50 - 99 | £2.59 |
| 100 - 249 | £2.41 |
| 250 + | £2.20 |
*price indicative
- RS Stock No.:
- 699-0148
- Mfr. Part No.:
- ASQ10710
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Right Angle PCB Terminal | |
| Switch Contact Current | 100 mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Ultra Miniature | |
| Series | ASQ | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Width | 8.3 mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Right Angle PCB Terminal | ||
Switch Contact Current 100 mA | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Ultra Miniature | ||
Series ASQ | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Width 8.3 mm | ||
- COO (Country of Origin):
- JP
ASQ Type Ultra-miniature Turquoise Microswitch
The turquoise stroke microswitch ASQ is based on a completely new type of contact system. By using sliding contacts, an extremely high overtravel of 2.5mm is achieved at optimum contact force, which greatly simplifies the installation and adjustment of the turquoise stroke switch. Furthermore, the ASQ turquoise stroke microswitch is bounce-free and hysteresis-free. Thanks to its IP6K7 protection class, it is ideally suited for a great variety of industrial and automotive applications.
High contact reliability to support low level switching loads
Immersion protection type JIS C0920
IP67 rating for outer shell protection
Silent operation
Related links
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Leaf Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Omron Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
