Panasonic Simulated Roller Lever Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SPST, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
699-0079
Mfr. Part No.:
ASQ10228
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Simulated Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPST

IP Rating

IP67

Operating Force

1.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
JP

Related links