Panasonic Pin Plunger Micro Switch, Tab Terminal, 2 A @ 30 V dc, SPDT, IP50

Unavailable
RS will no longer stock this product.
RS Stock No.:
698-9621
Mfr. Part No.:
ABS1110503
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

2 A @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP50

Operating Force

1.47 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5000000Operations

Release Force

0.2N

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
JP