Panasonic Leaf Lever Microswitch, Pre-wired Terminal, 1 A @ 30 V dc, SPST, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
698-9603
Mfr. Part No.:
ABJ363840
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Leaf Lever

Terminal Type

Pre-wired

Contact Current Rating

1 A @ 30 V dc

Contact Configuration

SPST

IP Rating

IP67

Operating Force

0.98 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^6Operations

Release Force

0.2N

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
JP