Panasonic Roller Lever Micro Switch, Solder Terminal, 100 mA @ 125 V ac, SP-CO, IP67

Bulk discount available

Subtotal (1 unit)*

£4.20

(exc. VAT)

£5.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9£4.20
10 - 49£3.78
50 - 99£3.15
100 - 249£2.94
250 +£2.69

*price indicative

RS Stock No.:
698-9564
Mfr. Part No.:
ABJ241661
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 125 V ac

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

0.64 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Clad Silver Nickel Alloy

Mechanical Life

10^6Operations

Release Force

0.049N

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
JP