Panasonic Hinge Lever Microswitch, Pre-wired Terminal, 1 A @ 30 V dc, SPST, IP67
- RS Stock No.:
- 698-9549
- Mfr. Part No.:
- ABJ163240
- Brand:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-9549
- Mfr. Part No.:
- ABJ163240
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Pre-wired | |
| Contact Current Rating | 1 A @ 30 V dc | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 0.39 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Nickel Alloy | |
| Mechanical Life | 1000000Operations | |
| Release Force | 0.029N | |
| Operating Temperature Range | -40 → +85°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Hinge Lever | ||
Terminal Type Pre-wired | ||
Contact Current Rating 1 A @ 30 V dc | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 0.39 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Nickel Alloy | ||
Mechanical Life 1000000Operations | ||
Release Force 0.029N | ||
Operating Temperature Range -40 → +85°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- JP
ABJ Type Ultra-miniature Turquoise Microswitch
The ABJ series ultra-miniature sealed switches offer an IP67 degree of protection for the pre-wired type and are available in many variations to suit your application's needs.
Approvals
UL/CSA
