Omron Lever Microswitch, Solder Terminal, 2 A @ 12 V dc, SPDT, IP67

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
686-7641
Mfr. Part No.:
D2HW-BL211H
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Lever

Terminal Type

Solder

Contact Current Rating

2 A @ 12 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.75 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.07N

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
JP