Omron Roller Lever Micro Switch, Tab Terminal, 2 A, 30 V dc, SPDT, IP67

Bulk discount available

Subtotal (1 pack of 5 units)*

£9.03

(exc. VAT)

£10.835

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 215 unit(s) ready to ship
  • Plus 125 unit(s) ready to ship from another location
  • Plus 1,175 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 245£1.806£9.03
250 - 745£1.14£5.70
750 - 1245£1.076£5.38
1250 - 2495£1.002£5.01
2500 +£0.972£4.86

*price indicative

RS Stock No.:
682-2247
Mfr. Part No.:
D2SW-P2L2T
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Roller Lever

Product Type

Micro Switch

Terminal Type

Tab

Switch Contact Current

2 A

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.6N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Contact DC Voltage

30V dc

Microswitch Type

Sealed Subminiature

Width

6.4 mm

Series

D2SW-P

Standards/Approvals

RoHS

Mechanical Life

1000000Operations

Hazardous Area Certification

No

COO (Country of Origin):
CN

Sealed Miniature Microswitches


High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed

IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )

RoHS compliant

Contact rating: 3A@30Vdc/125Vac, 2A@250Vac

Contact configuration: SPDT

Operating temperature range: -40 to +80°C

Related links