Omron Hinge Lever Microswitch, PCB Terminal, 100 mA @ 30 V dc, SPDT, IP67
- RS Stock No.:
- 682-2168
- Mfr. Part No.:
- D2SW-P01L1B
- Brand:
- Omron
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 682-2168
- Mfr. Part No.:
- D2SW-P01L1B
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Hinge Lever | |
| Terminal Type | PCB | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.6 N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Gold Alloy | |
| Mechanical Life | 1000000Operations | |
| Release Force | 0.05N | |
| Operating Temperature Range | -20 → +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Hinge Lever | ||
Terminal Type PCB | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.6 N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Contact Material Gold Alloy | ||
Mechanical Life 1000000Operations | ||
Release Force 0.05N | ||
Operating Temperature Range -20 → +70°C | ||
- COO (Country of Origin):
- CN
