Omron Pin Plunger Microswitch, Pre-wired Terminal, 3 A @ 30 V dc, SPST, IP67

Image representative of range

Stock information currently inaccessible
RS Stock No.:
682-2106
Mfr. Part No.:
D2SW-3-3M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Pre-wired

Contact Current Rating

3 A @ 30 V dc

Contact Configuration

SPST

IP Rating

IP67

Operating Force

1.77 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Mechanical Life

5000000Operations

Release Force

0.29N

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
JP