Omron Pin Plunger Micro Switch, Pre-wired Terminal, 2 A @ 12 V dc, SPST, IP67
- RS Stock No.:
- 682-1884
- Distrelec Article No.:
- 301-71-103
- Mfr. Part No.:
- D2HW-C203M
- Brand:
- Omron
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£5.29
(exc. VAT)
£6.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £5.29 |
| 5 + | £5.02 |
*price indicative
- RS Stock No.:
- 682-1884
- Distrelec Article No.:
- 301-71-103
- Mfr. Part No.:
- D2HW-C203M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Pre-wired | |
| Contact Current Rating | 2 A @ 12 V dc | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 0.75 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Alloy | |
| Mechanical Life | 1000000Operations | |
| Release Force | 0.1N | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Terminal Type Pre-wired | ||
Contact Current Rating 2 A @ 12 V dc | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 0.75 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Alloy | ||
Mechanical Life 1000000Operations | ||
Release Force 0.1N | ||
Operating Temperature Range -40 → +85°C | ||
Ultra Subminiature Sealed Microswitch ,(D2HW Screw Mount)
RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT
Related links
- Omron Pin Plunger Micro Switch 2 A @ 12 V dc IP67
- Omron Pin Plunger Micro Switch 3 A @ 30 V dc IP67
- Omron Pin Plunger Micro Switch 2 A @ 12 V dc IP67
- Omron Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Long Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Long Leaf Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Simulated Roller Lever Micro Switch 2 A @ 12 V dc IP67
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
