Omron Roller Lever Micro Switch, Tab Terminal, 100 mA @ 30 V dc, SPDT, IP40
- RS Stock No.:
- 682-0813
- Mfr. Part No.:
- SS-01GL2-FT
- Brand:
- Omron
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£2.31
(exc. VAT)
£2.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 483 unit(s) shipping from 19 January 2026
- Plus 17 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £2.31 |
| 50 - 149 | £1.94 |
| 150 - 249 | £1.78 |
| 250 - 499 | £1.65 |
| 500 + | £1.54 |
*price indicative
- RS Stock No.:
- 682-0813
- Mfr. Part No.:
- SS-01GL2-FT
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Terminal Type | Tab | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.16 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Alloy | |
| Mechanical Life | 30000000Operations | |
| Release Force | 0.02N | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Terminal Type Tab | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.16 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Alloy | ||
Mechanical Life 30000000Operations | ||
Release Force 0.02N | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- ID
Omron SS Subminiature Basic Switch (100 mA)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
Related links
- Omron Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Roller Lever Micro Switch 5 A @ 125 V ac IP40
- Omron Hinge Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA @ 30 V dc IP40
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP40
