Panasonic Plunger Microswitch, 10 mA @ 5 V dc, SPST

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
401-6756
Mfr. Part No.:
ESE11SV1
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Plunger

Contact Current Rating

10 mA @ 5 V dc

Contact Configuration

SPST

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-10 → +70°C

RoHS Status: Not Applicable

COO (Country of Origin):
CN