Panasonic Lever Micro Switch, Straight Terminal, 10 mA @ 5 V dc, SPST

Unavailable
RS will no longer stock this product.
RS Stock No.:
401-6677
Mfr. Part No.:
ESE22MH21
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Lever

Terminal Type

Straight

Contact Current Rating

10 mA @ 5 V dc

Contact Configuration

SPST

Operating Force

300 mN

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Mechanical Life

50000Cycles

Voltage Rating

5V dc

Standards Met

RoHS Compliant

Operating Temperature Range

-10 → +70°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP