Panasonic Plunger Microswitch, Through Hole Terminal, 1 A @ 30 V dc, SPDT, IP67
- RS Stock No.:
- 352-5136
- Mfr. Part No.:
- ABJ261040
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 352-5136
- Mfr. Part No.:
- ABJ261040
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Plunger | |
| Terminal Type | Through Hole | |
| Contact Current Rating | 1 A @ 30 V dc | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 1.23 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Nickel Alloy | |
| Mechanical Life | 1000000Operations | |
| Release Force | 0.15N | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Plunger | ||
Terminal Type Through Hole | ||
Contact Current Rating 1 A @ 30 V dc | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 1.23 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Nickel Alloy | ||
Mechanical Life 1000000Operations | ||
Release Force 0.15N | ||
Operating Temperature Range -40 → +85°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP





