Panasonic Plunger Micro Switch, Solder Terminal, 1 A, 125 V ac, 30 V dc, SPDT, IP50
- RS Stock No.:
- 352-5114
- Mfr. Part No.:
- ABJ241040
- Brand:
- Panasonic
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 352-5114
- Mfr. Part No.:
- ABJ241040
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 1 A | |
| Contact Configuration | SPDT | |
| IP Rating | IP50 | |
| Operating Force | 1.23N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Microswitch Type | Ultra Miniature | |
| Contact DC Voltage | 30V dc | |
| Mechanical Life | 1000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CSA, UR | |
| Series | ABJ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 1 A | ||
Contact Configuration SPDT | ||
IP Rating IP50 | ||
Operating Force 1.23N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Microswitch Type Ultra Miniature | ||
Contact DC Voltage 30V dc | ||
Mechanical Life 1000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CSA, UR | ||
Series ABJ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP





Turquoise Switch (IP67)
Turquoise blue seal switch, highly durable in harsh environments
Switch mechanism is sealed tight with ultrasonic swaging
Double-moulded elastomer technology, an industry first
Protective grade: IP67.This does not apply for the terminal on terminal types.
Related links
- Omron Pin Plunger Micro Switch 100 mA 30 V dc IP67
- Omron Pin Plunger Micro Switch 10.1 A 30 V dc IP40
- Omron Pin Plunger Micro Switch 5 A 30 V dc IP40
- Omron Plunger Micro Switch 5 A 30 V dc IP67
- Omron Pin Plunger Subminiature Micro Switch 5 A 30 V dc IP40
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Omron Plunger Micro Switch 0.5 A SPDT, IP40
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP40
