Honeywell Pin Plunger Micro Switch, Quick Connect Terminal, 5 A, 250 V ac, 250 V dc, SPCO, IP40
- RS Stock No.:
- 205-9785
- Mfr. Part No.:
- V19S05-EZ015
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 bag of 10 units)*
£40.94
(exc. VAT)
£49.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £4.094 | £40.94 |
| 50 - 90 | £3.889 | £38.89 |
| 100 - 190 | £3.696 | £36.96 |
| 200 + | £3.512 | £35.12 |
*price indicative
- RS Stock No.:
- 205-9785
- Mfr. Part No.:
- V19S05-EZ015
- Brand:
- Honeywell
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
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 5 A | |
| Contact Configuration | SPCO | |
| Housing Material | Thermoplastic Polybutylene Terephthalate | |
| IP Rating | IP40 | |
| Operating Force | 0.5N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V dc | |
| Microswitch Type | Unsealed | |
| Depth | 15.9mm | |
| Width | 10.3 mm | |
| Standards/Approvals | CQC, UL, RoHS, ENEC, cUL, CSA | |
| Hazardous Area Certification | No | |
| Mechanical Life | 60Cycles | |
| Series | V19 | |
| Length | 27.8mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 5 A | ||
Contact Configuration SPCO | ||
Housing Material Thermoplastic Polybutylene Terephthalate | ||
IP Rating IP40 | ||
Operating Force 0.5N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V dc | ||
Microswitch Type Unsealed | ||
Depth 15.9mm | ||
Width 10.3 mm | ||
Standards/Approvals CQC, UL, RoHS, ENEC, cUL, CSA | ||
Hazardous Area Certification No | ||
Mechanical Life 60Cycles | ||
Series V19 | ||
Length 27.8mm | ||
- COO (Country of Origin):
- CN
The Honeywell unsealed micro switch provides a cost-conscious switch solution to assist in hitting overall system-level cost and design goals in high volume applications. The V19 switch provides a fully certified, reliable, and repeatable solution over the lifetime of the product.
Ensures door latching and safe operation
Interface control for system auxiliary functions
Related links
- Honeywell Pin Plunger Micro Switch 5 A 250 V dc IP40
- Honeywell Pin Plunger Micro Switch 5 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 16 A 250 V dc IP40
- Honeywell Pin Plunger Micro Switch 250 V ac IP40
- Honeywell Pin Plunger Micro Switch 16 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 3 A 60 V dc IP40
- Honeywell Pin Plunger Micro Switch 10.1 A IP40
- Honeywell Pin Plunger Micro Switch 6 A IP40