Panasonic Pin Plunger Micro Switch, PCB Terminal, 2 A @ 30 V dc, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-9140
Mfr. Part No.:
AH15609-A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Pin Plunger

Terminal Type

PCB

Contact Current Rating

2 A @ 30 V dc

Contact Configuration

SPDT

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

500000Operations

Release Force

0.2N

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
TH