Panasonic Pin Plunger Micro Switch, PCB Terminal, 1 A @ 30 V dc, SP-CO

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-9130
Mfr. Part No.:
AH14809A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Pin Plunger

Terminal Type

PCB

Contact Current Rating

1 A @ 30 V dc

Contact Configuration

SP-CO

Operating Force

0.74 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^6Operations

Release Force

0.098N

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
JP