Panasonic Hinge Lever Micro Switch, Solder Terminal, 1 A @ 30 V dc, SP-CO
- RS Stock No.:
- 173-9111
- Mfr. Part No.:
- AH16829A
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9111
- Mfr. Part No.:
- AH16829A
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 1 A @ 30 V dc | |
| Contact Configuration | SP-CO | |
| Operating Force | 0.25 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Nickel Alloy | |
| Mechanical Life | 10^6Operations | |
| Release Force | 0.025N | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Hinge Lever | ||
Terminal Type Solder | ||
Contact Current Rating 1 A @ 30 V dc | ||
Contact Configuration SP-CO | ||
Operating Force 0.25 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Nickel Alloy | ||
Mechanical Life 10^6Operations | ||
Release Force 0.025N | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- TH
