Panasonic Pin Plunger Microswitch, PCB Terminal, 100 mA @ 30 V dc, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-8814
Mfr. Part No.:
AH1480619-A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Pin Plunger

Terminal Type

PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

Operating Force

0.74 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Clad Silver Nickel Alloy

Mechanical Life

1000000Operations

Release Force

0.098N

Priced to Clear

Yes

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
JP