Panasonic Pin Plunger Micro Switch, PCB Terminal Terminal, 3A, 250 V ac, SPCO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-8483
Mfr. Part No.:
AV34043
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Pin Plunger

Terminal Type

PCB Terminal

Switch Contact Current

3A

Contact Configuration

SPCO

Operating Force

0.98N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Microswitch Type

Subminiature

Contact AC Voltage

250V ac

Series

AV3

Standards/Approvals

CSA, RoHS, VDE, SEMKO, UL

Hazardous Area Certification

No

Mechanical Life

5Operations

COO (Country of Origin):
JP

AV3 Sub-miniature High Precision Switches (FS version)


These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

In-line terminals

Flux-resistant construction

Integrally moulded terminals

Common pitch, right angle, left angle terminals for PC board

Related links