Panasonic Lever Micro Switch, Plug-In Terminal, SPST
- RS Stock No.:
- 173-8427
- Mfr. Part No.:
- AV63521264
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-8427
- Mfr. Part No.:
- AV63521264
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | Plug-In | |
| Contact Configuration | SPST | |
| Operating Force | 0.03N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Lever | ||
Terminal Type Plug-In | ||
Contact Configuration SPST | ||
Operating Force 0.03N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- TH
AV6 Connector Type Microswitch
Through the use of a connector this switch has improved operation effectiveness. Contact reliability is achieved by a dust prevention guard and gold clad double layer contacts. Typical applications include vending machines to detect whether cans are out of stock and and ball detection in pin ball machines, paper copiers and laser beam printers.
Note
For suitable connector plug housing see stock no 6028470 for crimp terminals see stock no 6027922
