Panasonic Roller Lever Micro Switch, Pre-Wired Terminal, 5A, 250 V ac, 24 V dc, SPCO, IP67
- RS Stock No.:
- 173-8341
- Mfr. Part No.:
- ABV161651
- Brand:
- Panasonic
Subtotal (1 box of 50 units)*
£413.25
(exc. VAT)
£495.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £8.265 | £413.25 |
*price indicative
- RS Stock No.:
- 173-8341
- Mfr. Part No.:
- ABV161651
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPCO | |
| Housing Material | Polypropylene Homopolymer | |
| IP Rating | IP67 | |
| Operating Force | 1.18N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Miniature | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Mechanical Life | 5Operations | |
| Hazardous Area Certification | No | |
| Length | 33mm | |
| Standards/Approvals | VDE, SEMKO, UL, CSA, RoHS | |
| Series | ABV | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 5A | ||
Contact Configuration SPCO | ||
Housing Material Polypropylene Homopolymer | ||
IP Rating IP67 | ||
Operating Force 1.18N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Miniature | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Mechanical Life 5Operations | ||
Hazardous Area Certification No | ||
Length 33mm | ||
Standards/Approvals VDE, SEMKO, UL, CSA, RoHS | ||
Series ABV | ||
- COO (Country of Origin):
- JP
ABV Type Miniature Turquoise Microswitch
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive
Related links
- Panasonic, 24 V dc
- Panasonic, 24 V dc Safety Relay
- Panasonic Button Micro Switch 1 to 5 A 24 V dc IP67
- Panasonic Flat Micro Switch 3 A 24 V dc IP67
- Panasonic Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Wurth Elektronik Roller Lever Micro Switch 24 V dc IP40
- Wurth Elektronik Pin Plunger Micro Switch 24 V dc IP40
- Wurth Elektronik Straight Lever Micro Switch 24 V dc IP40
