Panasonic Short Roller Lever Micro Switch, Pre-Wired Terminal, 5A, 250 V ac, 24 V dc, SPCO, IP67
- RS Stock No.:
- 173-8338
- Mfr. Part No.:
- ABV1615503R
- Brand:
- Panasonic
Subtotal (1 box of 50 units)*
£368.55
(exc. VAT)
£442.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £7.371 | £368.55 |
*price indicative
- RS Stock No.:
- 173-8338
- Mfr. Part No.:
- ABV1615503R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Short Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 5A | |
| Housing Material | Polypropylene Homopolymer | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 2.16N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 24V dc | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Series | ABV | |
| Standards/Approvals | CSA, VDE, UL, SEMKO, RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5Operations | |
| Length | 33mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Short Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 5A | ||
Housing Material Polypropylene Homopolymer | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 2.16N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 24V dc | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Series ABV | ||
Standards/Approvals CSA, VDE, UL, SEMKO, RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 5Operations | ||
Length 33mm | ||
- COO (Country of Origin):
- JP
ABV Type Miniature Turquoise Microswitch
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive
Related links
- Panasonic, 24 V dc
- Panasonic, 24 V dc Safety Relay
- Panasonic Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Panasonic PCB Force Guided Relay 6-Pole, 3PDT
- Panasonic PCB Power Relay 4 A Switching Current, 4 NO
- Panasonic PCB Power Relay 30 A Switching Current, SPST
- Panasonic PCB Non-Latching Relay 3 A Switching Current, DPDT
- Panasonic PCB Force Guided Relay 6-Pole
