Panasonic Simulated Roller Lever Microswitch, Tab Terminal, 5 A @ 250 V ac, SPST, IP50
- RS Stock No.:
- 173-8327
- Mfr. Part No.:
- ABV123450
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8327
- Mfr. Part No.:
- ABV123450
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Tab | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Configuration | SPST | |
| IP Rating | IP50 | |
| Operating Force | 1.18 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Nickel Alloy | |
| Case Material | PPHS | |
| Mechanical Life | 5 x 10^6Operations | |
| Release Force | 0.13N | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Tab | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Configuration SPST | ||
IP Rating IP50 | ||
Operating Force 1.18 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Nickel Alloy | ||
Case Material PPHS | ||
Mechanical Life 5 x 10^6Operations | ||
Release Force 0.13N | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- JP
ABV Type Miniature Turquoise Microswitch
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive
Typical applications include home appliances and automotive
