Panasonic Simulated Roller Lever Micro Switch, Tab Terminal, 5A, 250 V ac, 24 V dc, SPCO, IP50
- RS Stock No.:
- 173-8322
- Mfr. Part No.:
- ABV1214513
- Brand:
- Panasonic
Subtotal (1 box of 50 units)*
£218.60
(exc. VAT)
£262.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £4.372 | £218.60 |
*price indicative
- RS Stock No.:
- 173-8322
- Mfr. Part No.:
- ABV1214513
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 5A | |
| Housing Material | Polypropylene Homopolymer | |
| Contact Configuration | SPCO | |
| IP Rating | IP50 | |
| Operating Force | 1.18N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 24V dc | |
| Microswitch Type | Miniature | |
| Series | ABV | |
| Mechanical Life | 5Operations | |
| Hazardous Area Certification | No | |
| Length | 33mm | |
| Standards/Approvals | CSA, RoHS, SEMKO, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Simulated Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 5A | ||
Housing Material Polypropylene Homopolymer | ||
Contact Configuration SPCO | ||
IP Rating IP50 | ||
Operating Force 1.18N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 24V dc | ||
Microswitch Type Miniature | ||
Series ABV | ||
Mechanical Life 5Operations | ||
Hazardous Area Certification No | ||
Length 33mm | ||
Standards/Approvals CSA, RoHS, SEMKO, UL, VDE | ||
- COO (Country of Origin):
- JP
ABV Type Miniature Turquoise Microswitch
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive
Related links
- Panasonic, 24 V dc
- Panasonic, 24 V dc Safety Relay
- Panasonic Button Micro Switch 1 to 5 A 24 V dc IP67
- Panasonic Flat Micro Switch 3 A 24 V dc IP67
- Panasonic Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Wurth Elektronik Roller Lever Micro Switch 24 V dc IP40
- Wurth Elektronik Straight Lever Micro Switch 24 V dc IP40
- Wurth Elektronik Pin Plunger Micro Switch 24 V dc IP40
