Panasonic Pin Plunger Micro Switch, Tab Terminal, 5A, 250 V ac, 24 V dc, SPCO, IP50
- RS Stock No.:
- 173-8319
- Mfr. Part No.:
- ABV1210413
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-8319
- Mfr. Part No.:
- ABV1210413
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPCO | |
| Housing Material | Polypropylene Homopolymer | |
| IP Rating | IP50 | |
| Operating Force | 0.98N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 24V dc | |
| Microswitch Type | Miniature | |
| Length | 33mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5Operations | |
| Series | ABV | |
| Standards/Approvals | VDE, UL, SEMKO, RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 5A | ||
Contact Configuration SPCO | ||
Housing Material Polypropylene Homopolymer | ||
IP Rating IP50 | ||
Operating Force 0.98N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 24V dc | ||
Microswitch Type Miniature | ||
Length 33mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5Operations | ||
Series ABV | ||
Standards/Approvals VDE, UL, SEMKO, RoHS, CSA | ||
- COO (Country of Origin):
- JP
ABV Type Miniature Turquoise Microswitch
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive
Related links
- Panasonic, 24 V dc
- Panasonic, 24 V dc Safety Relay
- Panasonic Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Panasonic PCB Force Guided Relay 6-Pole, 3PDT
- Panasonic Button Micro Switch 1 to 5 A 24 V dc IP67
- Panasonic Flat Micro Switch 3 A 24 V dc IP67
- Panasonic PCB Power Relay 4 A Switching Current, 4 NO
- Panasonic PCB Power Relay 30 A Switching Current, SPST
