Panasonic Simulated Roller Lever Microswitch, Solder Terminal, 2 A @ 30 V dc, SPDT, IP50

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-8225
Mfr. Part No.:
ABJ141460
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Simulated Roller Lever

Terminal Type

Solder

Contact Current Rating

2 A @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP50

Operating Force

0.64 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^6Operations

Release Force

0.049N

Priced to Clear

Yes

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
JP