ZF Long Roller Lever Micro Switch, Screw Terminal, 20 A, 250 V ac, SPDT
- RS Stock No.:
- 517-876
- Distrelec Article No.:
- 300-17-551
- Mfr. Part No.:
- GPTCRS01
- Brand:
- ZF
Subtotal (1 unit)*
£11.73
(exc. VAT)
£14.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 179 unit(s) shipping from 30 March 2026
- Plus 27 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.73 |
*price indicative
- RS Stock No.:
- 517-876
- Distrelec Article No.:
- 300-17-551
- Mfr. Part No.:
- GPTCRS01
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Long Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Screw | |
| Switch Contact Current | 20 A | |
| Contact Configuration | SPDT | |
| Operating Force | 0.97N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | General Purpose Switch | |
| Contact AC Voltage | 250V ac | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Series | GP | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Long Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Screw | ||
Switch Contact Current 20 A | ||
Contact Configuration SPDT | ||
Operating Force 0.97N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type General Purpose Switch | ||
Contact AC Voltage 250V ac | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Series GP | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN

ZF Microswitch
The ZF GP series Microswitch has a long roller actuator and a contact rating of 15A at 250VAC. This is a highly reliable SPDT contact configuration Microswitch offers a high level of repeat accuracy.
Features and Benefits
Operating forces is 0.97N
Screw terminal type termination
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life is up to 1 million cycles
Operating temperature ranges between -20°C and 85°C
Case and cover material is phenolic
Certifications
UL 1054
Related links
- ZF Long Hinge Lever Micro Switch 15 A @ 250 V ac, SPDT
- ZF Short Roller Lever Micro Switch 15 A @ 250 V ac, SPDT
- ZF Long Hinge Lever Micro Switch 20 A @ 250 V ac, SPDT
- Honeywell Roller Lever Micro Switch 15 A @ 125 V ac, SPDT
- Honeywell Short Roller Lever Micro Switch 15 A @ 125 V ac, SPDT
- ZF Leaf Lever Micro Switch 15 A @ 250 V ac, SPDT
- ZF Roller Plunger Micro Switch 15 A @ 250 V ac, SPDT
- ZF Roller Micro Switch 15 A @ 250 V ac, SPDT
