ZF Button Micro Switch, Right Angle PCB Terminal, 10.1 A @ 250 V ac, SPDT
- RS Stock No.:
- 517-836
- Mfr. Part No.:
- DB2C-D2AA
- Brand:
- ZF
Subtotal (1 unit)*
£2.88
(exc. VAT)
£3.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.88 |
*price indicative
- RS Stock No.:
- 517-836
- Mfr. Part No.:
- DB2C-D2AA
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Button | |
| Terminal Type | Right Angle PCB | |
| Contact Current Rating | 10.1 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| Operating Force | 2.45 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Contact Material | Gold, Silver Alloy | |
| Mechanical Life | 15000000Operations | |
| Operating Temperature Range | -40 → +120°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Button | ||
Terminal Type Right Angle PCB | ||
Contact Current Rating 10.1 A @ 250 V ac | ||
Contact Configuration SPDT | ||
Operating Force 2.45 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Contact Material Gold, Silver Alloy | ||
Mechanical Life 15000000Operations | ||
Operating Temperature Range -40 → +120°C | ||
- COO (Country of Origin):
- DE
Standard V4 Microswitches (DB2 10A)
Approvals
ENEC, UL




Related links
- ZF Button Micro Switch 10.1 A @ 250 V ac IP6K7
- ZF Button Micro Switch 6 A @ 250 V ac, SPDT
- ZF Button Micro Switch 10.1 A @ 250 V ac, SPDT
- ZF Button Micro Switch 10.1 A @ 250 V ac, SPDT
- ZF Button Micro Switch 6 A @ 250 V ac IP6K7
- ZF Button Microswitch 10.1 A @ 250 V ac, SPDT
- ZF Button Micro Switch 10.1 A @ 250 V ac IP6K7
- ZF Button Micro Switch 10.1 A @ 250 V ac IP6K7
