ZF Hinge Lever Micro Switch, Solder Terminal, 10.1 A @ 250 V ac, SPDT, IP6K7

Bulk discount available

Subtotal (1 unit)*

£3.01

(exc. VAT)

£3.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 444 unit(s) ready to ship
  • Plus 191 unit(s) ready to ship from another location
  • Plus 560 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.01
10 - 49£2.72
50 - 99£2.25
100 - 249£2.11
250 +£1.92

*price indicative

RS Stock No.:
517-814
Mfr. Part No.:
DC2C-A1LC
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

10.1 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

1.18 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

COO (Country of Origin):
DE

IP67 V4 Microswitches (DC2 10A)


IP67 V4 Microswitches (DC2 10A)

Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm

Approvals
ENEC, UL

Approvals

ENEC, UL

Related links