ZF Button Micro Switch, Tab Terminal, 10.1 A @ 250 V ac, SPDT, IP6K7
- RS Stock No.:
- 517-808
- Mfr. Part No.:
- DC2C-L1AA
- Brand:
- ZF
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.51
(exc. VAT)
£4.21
(inc. VAT)
- RS Stock No.:
- 517-808
- Mfr. Part No.:
- DC2C-L1AA
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Button | |
| Terminal Type | Tab | |
| Contact Current Rating | 10.1 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP6K7 | |
| Operating Force | 3.33 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Contact Material | Silver Alloy | |
| Mechanical Life | 1000000Operations | |
| Operating Temperature Range | -40 → +120°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Button | ||
Terminal Type Tab | ||
Contact Current Rating 10.1 A @ 250 V ac | ||
Contact Configuration SPDT | ||
IP Rating IP6K7 | ||
Operating Force 3.33 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Contact Material Silver Alloy | ||
Mechanical Life 1000000Operations | ||
Operating Temperature Range -40 → +120°C | ||
- COO (Country of Origin):
- DE
IP67 V4 Microswitches (DC2 10A)
IP67 V4 Microswitches (DC2 10A)
Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm
Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm
Approvals
ENEC, UL
ENEC, UL
Approvals
ENEC, UL

