ZF Plunger Micro Switch, PCB Terminal Terminal, 100 mA, 250 V ac, SPDT, IP50

Subtotal (1 unit)*

£1.83

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 235 unit(s) ready to ship
  • Plus 1,200 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.83

*price indicative

RS Stock No.:
517-703
Distrelec Article No.:
110-33-730
Mfr. Part No.:
DB3C-C1AA
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Product Type

Micro Switch

Actuator Type

Plunger

Terminal Type

PCB Terminal

Switch Contact Current

100 mA

Housing Material

Polyethylene Terephthalate, Polyamide

Contact Configuration

SPDT

IP Rating

IP50

Operating Force

1.47N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Contact AC Voltage

250V ac

Microswitch Type

DB Subminiature

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

15000000Operations

COO (Country of Origin):
DE

Standard V4 Microswitches (DB3 100mA)


DB3 rated at 100mA 250Vac; ENEC, EN61058

Maximum operating temperatures 120°C UL 94V-0

Housing material PET/PBT (UL 94V-0)

Actuator material PBT (UL 94V-0) T120 POM (UL 94H-B) T85

Silver-nickel contacts

SPDT contact configuration

For sealed actuator see stock no. 290-0491 and for IP67 variants see stock no. 320-506

Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals

ENEC, UL

Related links