Dino-Lite AM4515T8 USB USB Microscope, 1280 x 1024 pixel, 700 → 900 X Magnification

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-2923
Mfr. Part No.:
AM4515T8
Brand:
Dino-Lite
Find similar products by selecting one or more attributes.
Select all

Brand

Dino-Lite

Magnification Power

700 → 900 X

Frame Rate

30fps

Resolution

1280 x 1024 pixel

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

100g

Dimensions

103 x 32mm

Diameter

32mm

Length

103mm

Model Number p

AM4515T8

COO (Country of Origin):
TW