Kern OZM 953UK USB 2.0, USB 3.0 Stereo Microscope, 0.7 → 4.5X Magnification

Stock information currently inaccessible
RS Stock No.:
181-1159
Mfr. Part No.:
OZM 953UK
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Magnification Power

0.7 → 4.5X

Illuminated

Yes

Illumination Type

LED

Interface Type

USB 2.0, USB 3.0

Battery Operated

Yes

Weight

11kg

Plug Type

Type C - European Plug

Model Number p

OZM-9

COO (Country of Origin):
CN

Kern Stereo Microscope


The Kern stereo microscope has a universal stand and 4.5W LED ring light illumination. This microscope has a trinocular head and jointed arm with a plate. The holder of this microscope has a coarse focusing knob with an adjustable torque of handwheels.

Features and Benefits


• Magnification power from 0.7x to 4.5x
• Highly flexible due to the universal arm stand
• Simple and convenient to use
• Cost effective
• Type-C European plug

Applications


• Training institutes
• Workshops
• Electronics industry

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy