RS PRO Wifi Microscope, 1280 x 1024 pixels, 5 → 200X Magnification

Stock information currently inaccessible
RS Stock No.:
161-3610
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Magnification Power

5 → 200X

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

LED

Battery Operated

Yes

Battery Type

Li-Ion

Dimensions

36 x 75mm

Diameter

36mm

Length

75mm

Plug Type

Type C - European Plug

Model Number p

MICFIP

COO (Country of Origin):
CN
MICFIP5M is a very innovative handheld Colour digital microscope with Wi-Fi wireless transmission. It breaks the conception of traditional microscope to realize the following functions: measurement, conservation, copy and transfer of images and video which are difficult for a traditional microscope. It is a small, easy to operate light and portable fun. It can be used with all the most popular smartphones, tablet and even with PC.

Wi-Fi Digital Microscope
Transparent Cap,
USB AC adapter,
USB cable.
Quick manual
Plastic Stand
Line Calibration Ruler
Industrial Inspection
Electronics/mechanical assembly and quality control
Scientific teaching tool
School Research tool
Printing Inspection
Textile inspection
Insect dissection/observing
Plant dissection/observing
Collections/jewelry Inspection
Reading aid