Kern OSE 416 Stereo Microscope, 1X Magnification
- RS Stock No.:
- 136-3503
- Mfr. Part No.:
- OSE 416
- Brand:
- Kern
Subtotal (1 unit)*
£246.68
(exc. VAT)
£296.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £246.68 |
*price indicative
- RS Stock No.:
- 136-3503
- Mfr. Part No.:
- OSE 416
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 1 X, 3X | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Weight | 2kg | |
| Dimensions | 128 x 230 x 330mm | |
| Length | 128mm | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Model Number p | OSE 416 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 1 X, 3X | ||
Illuminated Yes | ||
Illumination Type LED | ||
Weight 2kg | ||
Dimensions 128 x 230 x 330mm | ||
Length 128mm | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Model Number p OSE 416 | ||
- COO (Country of Origin):
- CN
