Kern OBN 148 Microscope, 4X Magnification
- RS Stock No.:
- 136-3500
- Mfr. Part No.:
- OBN 148
- Brand:
- Kern
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-3500
- Mfr. Part No.:
- OBN 148
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 4 X, 10 X, 20 X, 40 X, 100X | |
| Illuminated | Yes | |
| Illumination Type | Halogen | |
| Weight | 23kg | |
| Dimensions | 220 x 490 x 530mm | |
| Length | 220mm | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Model Number p | OBN 148 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 4 X, 10 X, 20 X, 40 X, 100X | ||
Illuminated Yes | ||
Illumination Type Halogen | ||
Weight 23kg | ||
Dimensions 220 x 490 x 530mm | ||
Length 220mm | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Model Number p OBN 148 | ||
- COO (Country of Origin):
- CN
