Stock information currently inaccessible
- RS Stock No.:
- 136-3483
- Mfr. Part No.:
- OBE 113
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 4 X, 10 X, 40 X, 100X | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Battery Operated | Yes | |
| Battery Type | Rechargeable Battery | |
| Weight | 5.5kg | |
| Dimensions | 180 x 320 x 365mm | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Length | 180mm | |
| Model Number p | OBE 113 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 4 X, 10 X, 40 X, 100X | ||
Illuminated Yes | ||
Illumination Type LED | ||
Battery Operated Yes | ||
Battery Type Rechargeable Battery | ||
Weight 5.5kg | ||
Dimensions 180 x 320 x 365mm | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Length 180mm | ||
Model Number p OBE 113 | ||
- COO (Country of Origin):
- CN
