RS PRO DVI, HDMI Digital Microscope, 1980 x 1080 pixel, 2.3 → 122 Magnification

Stock information currently inaccessible
RS Stock No.:
121-2750
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Magnification Power

2.3 → 122

Resolution

1980 x 1080 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

DVI, HDMI

Weight

1.2kg

Dimensions

370 x 120 x 140mm

Length

370mm

COO (Country of Origin):
IE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy