Intel CT80618005844AA, Atom Microprocessor E6XX 64bit Intel 600MHz 676-Pin BGA
- RS Stock No.:
- 720-3751
- Mfr. Part No.:
- CT80618005844AA
- Brand:
- Intel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 720-3751
- Mfr. Part No.:
- CT80618005844AA
- Brand:
- Intel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Family Name | E6XX | |
| Device Core | Atom | |
| Data Bus Width | 64bit | |
| Instruction Set Architecture | Intel | |
| Maximum Frequency | 600MHz | |
| Fabrication Technology | 45 nm | |
| Mounting Type | Surface Mount | |
| Package Type | BGA | |
| Pin Count | 676 | |
| Typical Operating Supply Voltage | 0.75 → 1.15 V | |
| Dimensions | 21.95 x 21.95 x 1.83mm | |
| Height | 1.83mm | |
| Length | 21.95mm | |
| Minimum Operating Temperature | 0 °C | |
| Width | 21.95mm | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Family Name E6XX | ||
Device Core Atom | ||
Data Bus Width 64bit | ||
Instruction Set Architecture Intel | ||
Maximum Frequency 600MHz | ||
Fabrication Technology 45 nm | ||
Mounting Type Surface Mount | ||
Package Type BGA | ||
Pin Count 676 | ||
Typical Operating Supply Voltage 0.75 → 1.15 V | ||
Dimensions 21.95 x 21.95 x 1.83mm | ||
Height 1.83mm | ||
Length 21.95mm | ||
Minimum Operating Temperature 0 °C | ||
Width 21.95mm | ||
Maximum Operating Temperature +70 °C | ||
- COO (Country of Origin):
- MY
