Intel AC80566UE025DW, Microprocessor Atom 64bit 1.6GHz 441-Pin μFCBGA8

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
682-7375
Mfr. Part No.:
AC80566UE025DW
Brand:
Intel
Find similar products by selecting one or more attributes.
Select all

Brand

Intel

Family Name

Atom

Data Bus Width

64bit

Maximum Frequency

1.6GHz

I/O Voltage

1.05V

Fabrication Technology

45 nm

Mounting Type

Surface Mount

Package Type

μFCBGA8

Pin Count

441

Typical Operating Supply Voltage

1.05 V, 1.2 V, 1.5 V

Dimensions

14 x 13 x 1.25mm

Height

1.25mm

Length

14mm

Width

13mm

Maximum Operating Temperature

+90 °C

Minimum Operating Temperature

0 °C

COO (Country of Origin):
MY