Analog Devices ADSP-BF532SBST400, ADSP-BF532 Microprocessor Blackfin 32bit RISC 400MHz 176-Pin LQFP

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
496-7339
Mfr. Part No.:
ADSP-BF532SBST400
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Family Name

Blackfin

Device Core

ADSP-BF532

Data Bus Width

32bit

Instruction Set Architecture

RISC

Maximum Frequency

400MHz

I/O Voltage

3.8V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

176

Typical Operating Supply Voltage

1.45 V

Dimensions

26.2 x 24.2 x 1.45mm

Height

1.45mm

Length

26.2mm

Minimum Operating Temperature

-40 °C

Width

24.2mm

Maximum Operating Temperature

+85 °C

Non Compliant

Blackfin® Digital Signal Processors


Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.