NXP MPC8309CVMADDCA, Microprocessor i.MX257 32bit 400MHz 473-Pin LFBGA
- RS Stock No.:
- 288-4982
- Mfr. Part No.:
- MPC8309CVMADDCA
- Brand:
- NXP
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4982
- Mfr. Part No.:
- MPC8309CVMADDCA
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | i.MX257 | |
| Data Bus Width | 32bit | |
| Maximum Frequency | 400MHz | |
| Package Type | LFBGA | |
| Pin Count | 473 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name i.MX257 | ||
Data Bus Width 32bit | ||
Maximum Frequency 400MHz | ||
Package Type LFBGA | ||
Pin Count 473 | ||
- COO (Country of Origin):
- CN
The MPC8309 Microprocessor is a cost effective, highly integrated communications processor that addresses the requirements of several networking applications, including residential gateways, modem/routers, industrial control and test and measurement applications. The MPC8309 extends current PowerQUICC offerings, adding higher CPU performance, additional functionality, and faster interfaces, while addressing the requirements related to time to market, price, power consumption, and board real estate.
48 Kbytes of instruction RAM
16 Kbytes of multiuser data RAM
32 bit instruction object code
Executes code from internal IRAM
Programmable highest priority request
16 Kbytes of multiuser data RAM
32 bit instruction object code
Executes code from internal IRAM
Programmable highest priority request