NXP MPC8308CVMADDA, Microprocessor PowerQUICC 32bit 266MHz 473-Pin LFBGA
- RS Stock No.:
- 288-4979
- Mfr. Part No.:
- MPC8308CVMADDA
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4979
- Mfr. Part No.:
- MPC8308CVMADDA
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | PowerQUICC | |
| Data Bus Width | 32bit | |
| Maximum Frequency | 266MHz | |
| Package Type | LFBGA | |
| Pin Count | 473 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name PowerQUICC | ||
Data Bus Width 32bit | ||
Maximum Frequency 266MHz | ||
Package Type LFBGA | ||
Pin Count 473 | ||
- COO (Country of Origin):
- CN
The Microprocessor is a high-performance 32-bit processor operating at a clock speed of 266MHz. It is housed in a LFBGA-473 package, offering a compact footprint suitable for various embedded applications.
RoHS compliant