Microchip SAM9X60-V/DWB, ARM926EJ-S Microprocessor SAM9X60 32bit ARM 600MHz 228-Pin TFBGA228L
- RS Stock No.:
- 200-9781
- Mfr. Part No.:
- SAM9X60-V/DWB
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 200-9781
- Mfr. Part No.:
- SAM9X60-V/DWB
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | SAM9X60 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Frequency | 600MHz | |
| Package Type | TFBGA228L | |
| Pin Count | 228 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name SAM9X60 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Frequency 600MHz | ||
Package Type TFBGA228L | ||
Pin Count 228 | ||
The SAM9X60-V/DWB-MCP is a high-performance, ultra-low-power ARM926EJ-S CPU-based embedded microprocessor. The device integrates powerful peripherals for connectivity and user interface applications. It offers State-of-the-Art security functions such as Secure Boot capability with on-chip secure key storage, high-performance crypto accelerators as well as tamper pins.
160-Kbyte internal ROM.
64-Kbyte internal SRAM (SRAM0)
One dual-port 16-channel DMA Controller
Two programmable external clock signals
LCD controller with overlay, alpha-blending, rotation, scaling and colour conversion
64-Kbyte internal SRAM (SRAM0)
One dual-port 16-channel DMA Controller
Two programmable external clock signals
LCD controller with overlay, alpha-blending, rotation, scaling and colour conversion
