Microchip DSPIC33CK64MP102-I/2N, Microprocessor dsPIC 16bit 100MHz 28-Pin UQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-9384
Mfr. Part No.:
DSPIC33CK64MP102-I/2N
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

28

Typical Operating Supply Voltage

3 → 3.6 V

Dimensions

6 x 6 x 0.5mm

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

4 Configurable Logic Cell (CLC) Modules with user defined logic gate circuits
Programmable Pin Select (PPS) for peripheral pin function mapping
On-chip temperature sensor with direct ADC Module connection
Clock and Power Management
On-chip 8 MHz Fast RC (FRC) and 32 kHz Low-Power RC (LPRC) oscillators
Programmable PLLs with external oscillator clock sources and Reference Clock Output (REFO)
Fail-Safe Clock Monitor (FSCM) with 8 MHz Back-up Fast RC (BFRC) oscillator
Low-Power management modes - Sleep, Idle and Doze
Integrated Power-on Reset (POR) and Brown-Out Reset (BOR)
Debugger Development Support
In-Circuit and in application programming and debug support (ICSP)
On-chip debug trace buffer and run-time watch with 3 complex and 5 simple breakpoints
Safety Features
Dead-Man Timer (DMT) safety feature clocked by instruction fetches
Watch Dog Timer (WDT)
CodeGuard™ security for program FLASH
Programmable Cyclic Redundancy Check (CRC)
FLASH ECC Fault Injection testing feature
ICSP™ write inhibit