Zilog Z8S18033VSG, Microprocessor Z180 8bit CISC 33MHz 68-Pin PLCC

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-8967
Mfr. Part No.:
Z8S18033VSG
Brand:
Zilog
Find similar products by selecting one or more attributes.
Select all

Brand

Zilog

Family Name

Z180

Data Bus Width

8bit

Instruction Set Architecture

CISC

Maximum Frequency

33MHz

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

68

Typical Operating Supply Voltage

3.3 V, 5 V

Dimensions

24.33 x 24.33 x 3.91mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Z80 Family Microcontrollers, Zilog


The Z80 CPUs are fourth-generation enhanced microprocessors with exceptional computational power. They offer higher system throughput and more efficient memory utilization than comparable second- and third generation microprocessors. The speed offerings from 6 -20 MHz suit a wide range of applications which migrate software. The Z80 architecture incorporates dual register banks that enable fast context switching and interrupt handling.

Recently viewed