Renesas Electronics R7S910018CBG#AC0, ARM Cortex R4F Microprocessor RZ/T1 32bit ARM Core Sight, Harvard 600MHz 320-Pin
- RS Stock No.:
- 126-2520
- Mfr. Part No.:
- R7S910018CBG#AC0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 126-2520
- Mfr. Part No.:
- R7S910018CBG#AC0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RZ/T1 | |
| Device Core | ARM Cortex R4F | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM Core Sight, Harvard | |
| Maximum Frequency | 600MHz | |
| I/O Voltage | 3 → 3.6V | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 320 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Dimensions | 17.2 x 17.2 x 1.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 125 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RZ/T1 | ||
Device Core ARM Cortex R4F | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM Core Sight, Harvard | ||
Maximum Frequency 600MHz | ||
I/O Voltage 3 → 3.6V | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 320 | ||
Typical Operating Supply Voltage 3.3 V | ||
Dimensions 17.2 x 17.2 x 1.85mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 125 °C | ||
- COO (Country of Origin):
- JP
